Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41ST87WMX6TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7402RL
Cut Tape45AC7402
Your Part Number
506 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.620 | $11.62 |
| Total Price | $11.62 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.620 |
| 50+ | $8.690 |
| 100+ | $8.060 |
| 250+ | $7.800 |
| 500+ | $7.640 |
| 1000+ | $7.490 |
| 2500+ | $7.340 |
| 5000+ | $7.180 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41ST87WMX6TRCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel45AC7402RL
Cut Tape45AC7402
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Supply Voltage Min3V
Clock IC Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageSOIC
IC Interface TypeI2C
No. of Pins28Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS:hh
Clock IC Type
Alarm RTC
Clock IC Case Style
SOIC
IC Case / Package
SOIC
No. of Pins
28Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Supply Voltage Min
3V
Supply Voltage Max
3.6V
IC Interface Type
I2C
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
