Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T01M6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6682RL
Cut Tape47AK6682
Your Part Number
1,795 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.870 | $3.87 |
| Total Price | $3.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.870 |
| 50+ | $2.620 |
| 100+ | $2.410 |
| 250+ | $2.290 |
| 500+ | $2.240 |
| 1000+ | $2.140 |
| 2500+ | $2.020 |
| 5000+ | $1.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T01M6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel47AK6682RL
Cut Tape47AK6682
Technical Datasheet
InterfacesSerial
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Time FormatHH:MM:SS
Clock IC TypeCalendar, Clock
Supply Voltage Min2V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeSerial
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
Serial
Time Format
HH:MM:SS
Clock IC Type
Calendar, Clock
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
Serial
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS
Supply Voltage Min
2V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
