Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T0M6FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AC7403 |
| Your Part Number | |
| Technical Datasheet |
2,757 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.350 |
| 50+ | $3.860 |
| 100+ | $3.520 |
| 250+ | $3.370 |
| 500+ | $3.310 |
| 1000+ | $3.240 |
| 2500+ | $3.180 |
| 5000+ | $3.110 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M41T0M6FCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 45AC7403 |
| Technical Datasheet | |
| Interfaces | I2C |
| Date Format | Day; Date; Month; Year; Century |
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 2V |
| Clock IC Case Style | SOIC |
| Supply Voltage Max | 5.5V |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| IC Interface Type | I2C |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| MSL | MSL 3 - 168 hours |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Interfaces | I2C |
|---|---|
| Clock IC Type | RTC |
| Time Format | HH:MM:SS |
| Clock IC Case Style | SOIC |
| IC Case / Package | SOIC |
| IC Interface Type | I2C |
| Qualification | - |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
| Date Format | Day; Date; Month; Year; Century |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 2V |
| Supply Voltage Max | 5.5V |
| No. of Pins | 8Pins |
| Product Range | - |
| Operating Temperature Min | -40°C |
| MSL | MSL 3 - 168 hours |
Technical Docs (2)
Alternatives for M41T0M6F
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
