Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T82SM6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7409
Your Part Number
2,704 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.840 |
| 50+ | $2.940 |
| 100+ | $2.810 |
| 250+ | $2.520 |
| 500+ | $2.410 |
| 1000+ | $2.340 |
| 2500+ | $2.300 |
| 5000+ | $2.250 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T82SM6FCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45AC7409
Technical Datasheet
InterfacesI2C
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS:hh
Time FormatHH:MM:SS:hh
Clock IC TypeAlarm RTC
Supply Voltage Min3V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC Interface TypeI2C
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
I2C
Time Format
HH:MM:SS:hh
Clock IC Type
Alarm RTC
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
I2C
Qualification
-
Operating Temperature Max
85°C
MSL
-
Date Format
Day; Date; Month; Year; Century
Time Format
HH:MM:SS:hh
Supply Voltage Min
3V
Supply Voltage Max
5.5V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for M41T82SM6F
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
