Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93ZMY6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6824
Cut Tape07AH6824
Your Part Number
143 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.190 | $10.19 |
| Total Price | $10.19 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.190 |
| 10+ | $8.350 |
| 25+ | $7.930 |
| 50+ | $7.540 |
| 100+ | $7.180 |
| 250+ | $6.920 |
| 500+ | $6.690 |
| 1000+ | $6.540 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM41T93ZMY6FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6824
Cut Tape07AH6824
Technical Datasheet
InterfacesSPI
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min2.38V
Clock IC Case StyleSOIC
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins18Pins
IC Interface TypeSPI
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
SPI
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
SPI
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Min
2.38V
Supply Voltage Max
5.5V
No. of Pins
18Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
