Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T37V-10MH1FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6826RL
Cut Tape07AH6826
Your Part Number
228 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $20.320 | $20.32 |
| Total Price | $20.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $20.320 |
| 50+ | $15.730 |
| 100+ | $14.950 |
| 250+ | $14.290 |
| 500+ | $14.250 |
| 1000+ | $14.210 |
| 2500+ | $14.170 |
| 5000+ | $14.130 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM48T37V-10MH1FCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel07AH6826RL
Cut Tape07AH6826
Technical Datasheet
InterfacesParallel
Date FormatDay; Date; Month; Year; Century
Time FormatHH:MM:SS
Clock IC TypeRTC
Time FormatHH:MM:SS
Supply Voltage Min3V
Clock IC Case StyleSOIC
Supply Voltage Max3.6V
IC Case / PackageSOIC
No. of Pins44Pins
IC Interface TypeParallel
Product Range-
Qualification-
Operating Temperature Min0°C
Operating Temperature Max70°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Interfaces
Parallel
Time Format
HH:MM:SS
Time Format
HH:MM:SS
Clock IC Case Style
SOIC
IC Case / Package
SOIC
IC Interface Type
Parallel
Qualification
-
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Date Format
Day; Date; Month; Year; Century
Clock IC Type
RTC
Supply Voltage Min
3V
Supply Voltage Max
3.6V
No. of Pins
44Pins
Product Range
-
Operating Temperature Min
0°C
MSL
MSL 3 - 168 hours
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
