Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T58Y-70PC1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 72K7215 |
| Your Part Number | |
| Technical Datasheet |
314 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $39.580 |
| 5+ | $35.730 |
| 10+ | $31.870 |
| 25+ | $29.900 |
| 50+ | $29.160 |
| 100+ | $28.410 |
| 250+ | $27.110 |
Price for:Each
Minimum: 1
Multiple: 1
$39.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M48T58Y-70PC1Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | 72K7215 |
| Technical Datasheet | |
| Interfaces | Parallel |
| Date Format | YY-MM-DD-dd |
| Clock IC Type | Timekeeper |
| Time Format | HH:MM:SS |
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.5V |
| Clock IC Case Style | DIP |
| Supply Voltage Max | 5.5V |
| IC Case / Package | DIP |
| IC Interface Type | Parallel |
| No. of Pins | 28Pins |
| Product Range | - |
| Qualification | - |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 70°C |
| Automotive Qualification Standard | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The M48T58Y-70PC1 is a 8kb x 8 TIMEKEEPER® Non-volatile Static RAM and Real-time Clock. The RAM is a non-volatile pin and function equivalent to any JEDEC standard 8kb x 8 SRAM. It also easily fits into many ROM, EPROM and EEPROM sockets providing the non-volatility of PROMs without any requirement for special write timing or limitations on the number of write that can be performed. The 28-pin, 330mil SOIC provides sockets with gold plated contacts at both ends for direct connection to a separate SNAPHAT® housing containing the battery and crystal.
- Integrated ultralow power SRAM, real-time clock, power-fail control circuit and battery
- BYTEWIDE™RAM-like clock access
- BCD coded year, month, day, date, hours, minutes and seconds
- Frequency test output for real-time clock
- Automatic power-fail chip deselect and WRITE protection
Technical Specifications
| Interfaces | Parallel |
|---|---|
| Clock IC Type | Timekeeper |
| Time Format | HH:MM:SS |
| Clock IC Case Style | DIP |
| IC Case / Package | DIP |
| No. of Pins | 28Pins |
| Qualification | - |
| Operating Temperature Max | 70°C |
| MSL | - |
| Date Format | YY-MM-DD-dd |
|---|---|
| Time Format | HH:MM:SS |
| Supply Voltage Min | 4.5V |
| Supply Voltage Max | 5.5V |
| IC Interface Type | Parallel |
| Product Range | - |
| Operating Temperature Min | 0°C |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
