
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $0.852 | $0.85 |
| Total Price | $0.85 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.852 |
| 50+ | $0.549 |
| 100+ | $0.482 |
| 250+ | $0.449 |
| 500+ | $0.430 |
| 1000+ | $0.427 |
| 2500+ | $0.365 |
| 5000+ | $0.340 |
Product Information
Product Overview
M74HC595YTTR is a high-speed CMOS 8bit shift register with output latches (3-state) fabricated with silicon gate C²MOS technology. This device contains an 8bit serial in, parallel out shift register that feeds an 8bit D-type storage register. Separate clocks are provided for both the shift register and the storage register. The shift register has direct overriding clear, serial input, and serial output (standard) pins for cascading. Both the shift register and storage register use positive edge-triggered clocks. If both clocks are connected together, the shift register state will always be one clock pulse ahead of the storage register. All inputs are equipped with protection circuits against static discharge and transient excess voltage. It is used in applications such as automotive, industrial, computer, consumer, etc.
- Balanced propagation delays: tPLH ≅ tPHL
- Wide operating voltage range from 2V to 6V
- ESD performance : HBM: 2kV, MM: 200V, CDM: 1kV
- Input leakage current is ±0.1μA maximum at (VCC = 6V, VI = VCC or GND)
- Quiescent supply current is 4μA maximum at (VCC = 6V, VI = VCC or GND)
- Output transition time (Qn) is 25ns typical at (VCC = 2V, CL = 50pF, TA = 25°C)
- Propagation delay time (SCK - QH’) is 45ns typical at (VCC = 2V, CL = 50pF, TA = 25°C)
- Input capacitance is 5pF typical at (TA = 25°C)
- Operating temperature range from -40°C to +125°C
- TSSOP16 package, (automotive grade)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
