Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C56-WDW6TPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38AH8884
Re-Reel23AH3328RL
Cut Tape23AH3328
Product Range2Kbit Microwire Serial EEPROM
Your Part Number
Available to Order
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.336 | $1.68 |
| Total Price | $1.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.336 |
| 10+ | $0.316 |
| 25+ | $0.310 |
| 50+ | $0.305 |
| 100+ | $0.299 |
| 250+ | $0.292 |
| 500+ | $0.287 |
| 1000+ | $0.281 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.107 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM93C56-WDW6TPCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel38AH8884
Re-Reel23AH3328RL
Cut Tape23AH3328
Product Range2Kbit Microwire Serial EEPROM
Technical Datasheet
Memory Size2Kbit
Memory Density2Kbit
EEPROM Memory Configuration256 x 8bit / 128 x 16bit
Memory Configuration256 x 8bit / 128 x 16bit
Memory Interface TypeSerial Microwire
InterfacesMicrowire
Clock Frequency Max2MHz
Clock Frequency2MHz
Memory Case StyleTSSOP
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range2Kbit Microwire Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Size
2Kbit
EEPROM Memory Configuration
256 x 8bit / 128 x 16bit
Memory Interface Type
Serial Microwire
Clock Frequency Max
2MHz
Memory Case Style
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
2Kbit Microwire Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Density
2Kbit
Memory Configuration
256 x 8bit / 128 x 16bit
Interfaces
Microwire
Clock Frequency
2MHz
IC Case / Package
TSSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for M93C56-WDW6TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
