Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M93C86-WMN6PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M5193 |
| Product Range | 16Kbit Microwire Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
6,215 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.538 |
| 10+ | $0.514 |
| 100+ | $0.485 |
| 500+ | $0.466 |
| 1000+ | $0.457 |
| 2500+ | $0.447 |
| 10000+ | $0.437 |
Price for:Each
Minimum: 1
Multiple: 1
$0.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M93C86-WMN6PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M5193 |
| Product Range | 16Kbit Microwire Serial EEPROM |
| Technical Datasheet | |
| Memory Size | 16Kbit |
| Memory Density | 16Kbit |
| Memory Configuration | 2K x 8bit / 1K x 16bit |
| EEPROM Memory Configuration | 2K x 8bit / 1K x 16bit |
| Interfaces | Microwire |
| Memory Interface Type | Serial Microwire |
| Clock Frequency | 2MHz |
| Clock Frequency Max | 2MHz |
| IC Case / Package | SOIC |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 16Kbit Microwire Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
- 16Kbit (2048 x 8) MICROWIRE™ serial access EEPROM
- Programming instructions that work on: byte, word or entire memory
- Self-timed programming cycle with auto-erase: 5 ms
- 2MHz clock rate
- Sequential read operation
- Enhanced ESD/latch-up behaviour
- More than 4 million write cycles
- More than 200-year data retention
Technical Specifications
| Memory Size | 16Kbit |
|---|---|
| Memory Configuration | 2K x 8bit / 1K x 16bit |
| Interfaces | Microwire |
| Clock Frequency | 2MHz |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 16Kbit Microwire Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
| Memory Density | 16Kbit |
|---|---|
| EEPROM Memory Configuration | 2K x 8bit / 1K x 16bit |
| Memory Interface Type | Serial Microwire |
| Clock Frequency Max | 2MHz |
| Memory Case Style | SOIC |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
Technical Docs (3)
Alternatives for M93C86-WMN6P
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
