Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95040-WDW6TPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel23AH3336RL
Cut Tape23AH3336
Product Range4Kbit SPI Serial EEPROM
Your Part Number
3,205 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.477 | $2.38 |
| Total Price | $2.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.477 |
| 10+ | $0.458 |
| 15+ | $0.453 |
| 25+ | $0.447 |
| 50+ | $0.440 |
| 125+ | $0.431 |
| 250+ | $0.422 |
| 500+ | $0.413 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95040-WDW6TPCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.
Re-Reel23AH3336RL
Cut Tape23AH3336
Product Range4Kbit SPI Serial EEPROM
Technical Datasheet
Memory Density4Kbit
Memory Size4Kbit
Memory Configuration512 x 8bit
EEPROM Memory Configuration512 x 8bit
Memory Interface TypeSerial SPI
InterfacesSPI
Clock Frequency Max10MHz
Clock Frequency10MHz
IC Case / PackageTSSOP
Memory Case StyleTSSOP
No. of Pins8Pins
Supply Voltage Min2.5V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range4Kbit SPI Serial EEPROM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
4Kbit
Memory Configuration
512 x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
10MHz
IC Case / Package
TSSOP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
4Kbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Memory Size
4Kbit
EEPROM Memory Configuration
512 x 8bit
Interfaces
SPI
Clock Frequency
10MHz
Memory Case Style
TSSOP
Supply Voltage Min
2.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for M95040-WDW6TP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
