Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M95256-WMN6PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M5203 |
| Product Range | 256Kbit SPI Serial EEPROM |
| Your Part Number | |
| Technical Datasheet |
7,782 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.703 |
| 10+ | $0.619 |
| 100+ | $0.565 |
| 500+ | $0.537 |
| 1000+ | $0.526 |
| 2500+ | $0.485 |
| 10000+ | $0.476 |
Price for:Each
Minimum: 1
Multiple: 1
$0.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | M95256-WMN6PCopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 24M5203 |
| Product Range | 256Kbit SPI Serial EEPROM |
| Technical Datasheet | |
| Memory Density | 256Kbit |
| Memory Size | 256Kbit |
| IC Interface Type | SPI |
| EEPROM Memory Configuration | 32K x 8bit |
| Memory Configuration | 32K x 8bit |
| Interfaces | SPI |
| Memory Interface Type | Serial SPI |
| Clock Frequency | 20MHz |
| Clock Frequency Max | 10MHz |
| IC Case / Package | SOIC |
| Memory Case Style | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Min | 2.5V |
| Supply Voltage Max | 5.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 256Kbit SPI Serial EEPROM |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The M95256-WMN6P is a 256kb standard serial Electrically Erasable Programmable Memory (EEPROM) with high-speed clock. The serial EEPROM is the most flexible type of non-volatile memory. For very heavy cycling requirements with many parameters and high temperatures, EEPROM is the ideal product for your parameter storage needs. It is organized as 32768 x 8 bits, accessed through the SPI bus.
- Compatible with serial peripheral interface (SPI) bus
- Additional write lockable page (identification page)
- Write protect - quarter, half or whole memory array
- Enhanced ESD protection
- More than 4 million write cycles
- More than 200-year data retention
Applications
Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| Memory Density | 256Kbit |
|---|---|
| IC Interface Type | SPI |
| Memory Configuration | 32K x 8bit |
| Memory Interface Type | Serial SPI |
| Clock Frequency Max | 10MHz |
| Memory Case Style | SOIC |
| Supply Voltage Min | 2.5V |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 85°C |
| MSL | - |
| Memory Size | 256Kbit |
|---|---|
| EEPROM Memory Configuration | 32K x 8bit |
| Interfaces | SPI |
| Clock Frequency | 20MHz |
| IC Case / Package | SOIC |
| No. of Pins | 8Pins |
| Supply Voltage Max | 5.5V |
| Operating Temperature Min | -40°C |
| Product Range | 256Kbit SPI Serial EEPROM |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for M95256-WMN6P
4 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
