Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-DFCS6TP/KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC7421
Product Range1Mbit SPI Serial EEPROM
Your Part Number
3,344 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.190 |
| 10+ | $3.000 |
| 100+ | $2.810 |
| 500+ | $2.670 |
| 1000+ | $2.610 |
| 2500+ | $2.550 |
| 5000+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$3.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoM95M01-DFCS6TP/KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.45AC7421
Product Range1Mbit SPI Serial EEPROM
Technical Datasheet
Memory Density1Mbit
Memory Size1Mbit
IC Interface TypeSPI
EEPROM Memory Configuration128K x 8bit
Memory Configuration128K x 8bit
InterfacesSPI
Memory Interface TypeSerial SPI
Clock Frequency16MHz
Clock Frequency Max16MHz
IC Case / PackageWLCSP
Memory Case StyleWLCSP
No. of Pins8Pins
Supply Voltage Min1.7V
Supply Voltage Max5.5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1Mbit SPI Serial EEPROM
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Memory Density
1Mbit
IC Interface Type
SPI
Memory Configuration
128K x 8bit
Memory Interface Type
Serial SPI
Clock Frequency Max
16MHz
Memory Case Style
WLCSP
Supply Voltage Min
1.7V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
-
Memory Size
1Mbit
EEPROM Memory Configuration
128K x 8bit
Interfaces
SPI
Clock Frequency
16MHz
IC Case / Package
WLCSP
No. of Pins
8Pins
Supply Voltage Max
5.5V
Operating Temperature Min
-40°C
Product Range
1Mbit SPI Serial EEPROM
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
