Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJD112T4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X0511
Your Part Number
202 In Stock
2,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 5+ | $1.180 |
| 10+ | $0.761 |
| 15+ | $0.701 |
| 25+ | $0.641 |
| 50+ | $0.581 |
| 125+ | $0.520 |
| 250+ | $0.510 |
Price for:Each
Minimum: 5
Multiple: 5
$5.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJD112T4Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.06X0511
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max100V
Collector Emitter Voltage V(br)ceo100V
Power Dissipation Pd20W
Continuous Collector Current2A
Power Dissipation20W
DC Collector Current2A
Transistor Case StyleTO-252 (DPAK)
RF Transistor CaseTO-252 (DPAK)
No. of Pins3Pins
DC Current Gain hFE200hFE
Transistor MountingSurface Mount
Transition Frequency25MHz
DC Current Gain hFE Min1000hFE
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCTo Be Advised
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage V(br)ceo
100V
Continuous Collector Current
2A
DC Collector Current
2A
RF Transistor Case
TO-252 (DPAK)
DC Current Gain hFE
200hFE
Transition Frequency
25MHz
Operating Temperature Max
150°C
Qualification
-
SVHC
To Be Advised
Collector Emitter Voltage Max
100V
Power Dissipation Pd
20W
Power Dissipation
20W
Transistor Case Style
TO-252 (DPAK)
No. of Pins
3Pins
Transistor Mounting
Surface Mount
DC Current Gain hFE Min
1000hFE
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for MJD112T4
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
