Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJE340Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34X0710
Your Part Number
4,972 In Stock
900 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.270 |
| 10+ | $0.810 |
| 100+ | $0.591 |
| 500+ | $0.465 |
| 1000+ | $0.408 |
| 2500+ | $0.359 |
| 10000+ | $0.308 |
Price for:Each
Minimum: 1
Multiple: 1
$1.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMJE340Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.34X0710
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage V(br)ceo300V
Collector Emitter Voltage Max300V
Continuous Collector Current500mA
Power Dissipation20.8W
Power Dissipation Pd20.8W
DC Collector Current500mA
Transistor Case StyleTO-225AA
DC Current Gain hFE240hFE
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency-
DC Current Gain hFE Min240hFE
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
NPN
Collector Emitter Voltage Max
300V
Power Dissipation
20.8W
DC Collector Current
500mA
DC Current Gain hFE
240hFE
No. of Pins
3Pins
DC Current Gain hFE Min
240hFE
Product Range
-
MSL
-
Collector Emitter Voltage V(br)ceo
300V
Continuous Collector Current
500mA
Power Dissipation Pd
20.8W
Transistor Case Style
TO-225AA
Transistor Mounting
Through Hole
Transition Frequency
-
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for MJE340
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
