Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-02D3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel70AK6641RL
Cut Tape70AK6641
Your Part Number
45 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.419 | $2.09 |
| Total Price | $2.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.419 |
| 50+ | $0.305 |
| 100+ | $0.289 |
| 250+ | $0.268 |
| 500+ | $0.254 |
| 1000+ | $0.240 |
| 2500+ | $0.235 |
| 5000+ | $0.231 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMLPF-WB-02D3Copy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel70AK6641RL
Cut Tape70AK6641
Technical Datasheet
Filter TypeLow Pass
No. of Pins6Pins
Filter Case / PackageFlip-Chip
No. of Pins6 Pin
Pass Band Frequency2.4GHz to 2.5GHz
RF Filter ApplicationsBluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB5x and STM32WB1x, Zigbee
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Filter Type
Low Pass
Filter Case / Package
Flip-Chip
Pass Band Frequency
2.4GHz to 2.5GHz
Operating Temperature Min
-40°C
Product Range
-
No. of Pins
6Pins
No. of Pins
6 Pin
RF Filter Applications
Bluetooth 5, IEEE 802.15.4, OpenThread, Optimized for STM32WB5x and STM32WB1x, Zigbee
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
