Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX10DPCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.58M9330
Your Part Number
600 In Stock
500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.880 |
| 10+ | $17.430 |
| 25+ | $16.640 |
| 50+ | $16.090 |
| 100+ | $15.600 |
| 250+ | $15.110 |
| 500+ | $14.600 |
Price for:Each
Minimum: 1
Multiple: 1
$19.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPX10DPCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.58M9330
Technical Datasheet
Pressure TypeDifferential
Sensitivity, V/P3.5mV/kPa
Sensitivity, V/P3.5mV/kPa
Operating Pressure Min0kPa
Operating Pressure Max10kPa
Supply Voltage Min3V
Supply Voltage Max6V
Sensor Case / PackageSIP
No. of Pins4Pins
Sensor Case StyleSIP
Sensor Output TypeAnalogue
Accuracy-
Pressure Port TypeDual Axial Barbed, Same Side
Sensor MountingThrough Hole
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Differential
Sensitivity, V/P
3.5mV/kPa
Operating Pressure Max
10kPa
Supply Voltage Max
6V
No. of Pins
4Pins
Sensor Output Type
Analogue
Pressure Port Type
Dual Axial Barbed, Same Side
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Sensitivity, V/P
3.5mV/kPa
Operating Pressure Min
0kPa
Supply Voltage Min
3V
Sensor Case / Package
SIP
Sensor Case Style
SIP
Accuracy
-
Sensor Mounting
Through Hole
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
-
Technical Docs (3)
Alternatives for MPX10DP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
