Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPXV6115VC6UCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.94T5882
Your Part Number
589 In Stock
2,640 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.140 |
| 10+ | $27.530 |
| 25+ | $26.670 |
| 50+ | $25.800 |
| 100+ | $25.050 |
| 250+ | $22.860 |
| 500+ | $21.490 |
Price for:Each
Minimum: 1
Multiple: 1
$31.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoMPXV6115VC6UCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.94T5882
Technical Datasheet
Pressure TypeVacuum
Operating Pressure Min-115kPa
Sensitivity, V/P38.26mV/kPa
Sensitivity, V/P38.26mV/kPa
Operating Pressure Max0kPa
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Sensor Case / PackageSOP
Sensor Case StyleSOP
No. of Pins8Pins
Sensor Output TypeAnalogue
Accuracy± 1.5%
Pressure Port TypeSingle Axial Barbed
Sensor MountingSurface Mount
Output Interface-
Media TypeAir
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
Automotive Qualification Standard-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Pressure Type
Vacuum
Sensitivity, V/P
38.26mV/kPa
Operating Pressure Max
0kPa
Supply Voltage Max
5.25V
Sensor Case Style
SOP
Sensor Output Type
Analogue
Pressure Port Type
Single Axial Barbed
Output Interface
-
Operating Temperature Min
-40°C
Product Range
-
Automotive Qualification Standard
-
SVHC
No SVHC (27-Jun-2024)
Operating Pressure Min
-115kPa
Sensitivity, V/P
38.26mV/kPa
Supply Voltage Min
4.75V
Sensor Case / Package
SOP
No. of Pins
8Pins
Accuracy
± 1.5%
Sensor Mounting
Surface Mount
Media Type
Air
Operating Temperature Max
125°C
Qualification
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for MPXV6115VC6U
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
