
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $14.200 |
Product Information
Product Overview
NUCLEO-8L152R8 is a STM8 Nucleo-64 development board with STM8L152R8 MCU, supports Arduino Uno and ST morpho connectivity. The STM8 Nucleo-64 boards provide an affordable and flexible way for users to try out new concepts and build prototypes with the LQFP64-packaged STM8 microcontroller, which provides various combinations of performance, power consumption and features. The Arduino™ Uno V3 connectivity support, and the ST morpho headers allow easy expansion of the Nucleo open development platform functionality with a wide choice of specialized shields. The STM8 Nucleo-64 boards do not require any separate probe as they integrate the ST-LINK/V2-1 debugger and programmer.
- STM8 microcontroller in LQFP64 package
- Flash memory size: 64Kbytes for STM8L152R8T6
- 4 LEDs: USB communication (LD4), 5V STLINK (LD3), user (LD2) and power (LD1)
- 32.768kHz LSE crystal oscillator and 2 push-buttons: USER and RESET
- Brd expansion CONN: Arduino™ Uno V3 and ST morpho extension pin headers for full access to STM8 I/Os
- Flexible brd power supply:USB VBUS/external source(3.3V, 5V, 7 - 12V), power management access point
- On-board ST-LINK/V2-1 debugger and programmer with SWIM connector
- USB re-enumeration capability
- Three different interfaces supported: Virtual COM port, mass storage, debug port
- Support of choice of IDEs including free STVD-STM8 (using Cosmic toolchain), IAR™, Cosmic free IDEA
Technical Specifications
STMicroelectronics
STM8
-
Nucleo-64 Development Board STM8L152R8T6
No SVHC (25-Jun-2025)
8bit
-
STM8L152R8T6
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
