
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-F030R8Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 39X0161 |
| Your Part Number | |
| Technical Datasheet |
208 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-F030R8Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Newark Part No. | 39X0161 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32F0 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0 |
| Silicon Core Number | STM32F030R8T6 |
| Kit Contents | Nucleo board STM32F030R8T6, Software |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NUCLEO-F030R8 is a STM32 Nucleo-64 development board with STM32F030R8 MCU, supports Arduino and ST morpho connectivity. This board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- 64Kbytes flash memory
- ST-LINK/V2-1 on USB Mini-B connector
- STM32 MCU in LQFP64 package, 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Comprehensive free software libraries and examples available with the STM32Cube MCU package
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32F0 |
| Core Sub-Architecture | Cortex-M0 |
| Kit Contents | Nucleo board STM32F030R8T6, Software |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32F030R8T6 |
| Product Range | - |
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
