
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.800 |
Product Information
Product Overview
NUCLEO-F410RB is a STM32 Nucleo-64 board that provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- ST-LINK/V2-1 on USB Mini-B connector
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Dev Board STM32F410RB
No SVHC (25-Jun-2025)
32bit
ARM
STM32F410RB
-
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
