
Need more?
| Quantity | Price |
|---|---|
| 1+ | $18.770 |
Product Information
Product Overview
NUCLEO-F411RE is a STM32 Nucleo-64 development board with STM32F411RE MCU, supporting Arduino and ST morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-64 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP64
- 1 user LED shared with ARDUINO®, 1 user and 1 reset push-buttons
- 32.768kHz crystal oscillator
- Board connectors: ARDUINO® Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Features: ST-LINK/V2-1 on USB Mini-B connector
Technical Specifications
STMicroelectronics
STM32F4
Cortex-M4
Development Board STM32F411RE
No SVHC (25-Jun-2025)
32bit
ARM
STM32F411RE
-
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
