
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-F412ZGCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 82Y7101 |
| Product Range | STM32 MCU Eval Tools |
| Your Part Number | |
| Technical Datasheet |
75 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $31.960 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-F412ZGCopy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 82Y7101 |
| Product Range | STM32 MCU Eval Tools |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32F4 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4 |
| Silicon Core Number | STM32F412 |
| Kit Contents | Eval Board STM32F412 |
| Product Range | STM32 MCU Eval Tools |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NUCLEO-F412ZG is a STM32 Nucleo-144 development board with STM32F412ZG microcontroller, supports Arduino, ST Zio and morpho connectivity. STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 1Mbytes STM32 flash memory size
- USB OTG FS on Micro-AB connector and ST-LINK/V2-1
- 3 user LEDs, 2 user and reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS, USB connector or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32F4 |
| Core Sub-Architecture | Cortex-M4 |
| Kit Contents | Eval Board STM32F412 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32F412 |
| Product Range | STM32 MCU Eval Tools |
Associated Products
6 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
