
Need more?
| Quantity | Price |
|---|---|
| 1+ | $35.440 |
Product Information
Product Overview
NUCLEO-F722ZE is a STM32 Nucleo-144 development board with NUCLEO-F722ZE microcontroller, supports Arduino, ST Zio and morpho connectivity. STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For the compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-144 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- 512Kbytes STM32 flash memory size
- USB OTG FS on Micro-AB connector and ST-LINK/V2-1
- 3 user LEDs and 2 user and reset push-buttons
- 32.768KHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS, USB connector or external sources
- ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, (virtual COM/debug) port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
STMicroelectronics
STM32F7
Cortex-M7
Nucleo Dev Board STM32F722ZET6
No SVHC (25-Jun-2025)
32bit
ARM
STM32F722ZET6
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
