
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-F767ZICopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82Y7102 |
| Your Part Number | |
| Technical Datasheet |
257 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $44.330 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-F767ZICopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 82Y7102 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32F7 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M7 |
| Silicon Core Number | STM32F767ZI |
| Kit Contents | Development Board STM32F767ZI |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NUCLEO-F767ZI is a STM32 Nucleo-144 development board with STM32F767ZI MCU, supporting Arduino, ST Zio and morpho connectivity. It provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-144 board does not require any separate probe as it integrates the ST-LINK debugger/programmer.
- STM32 microcontroller in a LQFP144
- 3 user LEDs, 1 user push-button and 1 reset push-button, 32.768kHz crystal oscillator
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Board connectors: SWD and ST morpho expansion connector
- Features: ST Zio expansion connector, ARDUINO® Uno V3 and Ethernet
- Features: USB OTG FS on Micro-AB connector and ST-LINK/V2-1
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32F7 |
| Core Sub-Architecture | Cortex-M7 |
| Kit Contents | Development Board STM32F767ZI |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32F767ZI |
| Product Range | - |
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
