Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-G431RBCopy |
| Manufacturer Standard Lead Time | 60 weeks |
| Newark Part No. | 17AH9214 |
| Your Part Number | |
| Technical Datasheet |
16 In Stock
1,334 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $25.880 |
Price for:Each
Minimum: 1
Multiple: 1
$25.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-G431RBCopy |
| Manufacturer Standard Lead Time | 60 weeks |
| Newark Part No. | 17AH9214 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32G4 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M4F |
| Silicon Core Number | STM32G431RBT6U |
| Kit Contents | Nucleo-64 Dev Board STM32G431RBT6U |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
STM32 Nucleo-64 development board with STM32G0431RB MCU supports Arduino and ST morpho connectivity. STM32 Nucleo-64 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU package.
- STM32G431RBT6 microcontroller in LQFP64 package
- 1 user LED shared with Arduino, 1 user and 1 reset push-buttons
- 32.768 kHz crystal oscillator
- Arduino™ Uno V3 expansion connectorST morpho extension pin headers for full access to STM32 I/Os
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability
- STLINK-V3E on Micro-AB USB connector
- 24 MHz HSE and MIPI® debug connector
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32G4 |
| Core Sub-Architecture | Cortex-M4F |
| Kit Contents | Nucleo-64 Dev Board STM32G431RBT6U |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32G431RBT6U |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
