
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-L031K6Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 75Y1899 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $20.810 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-L031K6Copy |
| Manufacturer Standard Lead Time | 36 weeks |
| Newark Part No. | 75Y1899 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32L0 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Core Number | STM32L031K6 |
| Kit Contents | Dev Board STM32L031K6 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NUCLEO-L031K6 is a STM32 Nucleo-32 development board with STM32L031K6 MCU, supports Arduino nano connectivity. The STM32 Nucleo-32 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. The Arduino™ Nano V3 connectivity support allows the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields. The STM32 Nucleo-32 board does not require any separate probe as it integrates the ST-LINK debugger/programmer. The STM32 Nucleo-32 board comes with the STM32 comprehensive free software libraries and examples available with the STM32Cube MCU Package.
- STM32 microcontroller in 32-pin package
- 1 user LED and 1 reset push-button
- Board connectors:Arduino™ Nano V3 expansion connectorMicro-AB USB connector for the ST-LINK
- Flexible power-supply options: ST-LINK, USB VBUS or external sources
- On-board ST-LINK debugger/programmer with USB re-enumeration capability: mass storage
- Comprehensive free software libraries and examples available with the STM32Cube MCU Package
- Support of a wide choice of IDEs including IAR™, Keil® and GCC-based IDEs
- Board-specific features: 24MHz crystal oscillator and Arm® Mbed Enabled™ compliant
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32L0 |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Dev Board STM32L031K6 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32L031K6 |
| Product Range | - |
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
