
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-L053R8Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 55X3032 |
| Your Part Number | |
| Technical Datasheet |
150 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $17.790 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | NUCLEO-L053R8Copy |
| Manufacturer Standard Lead Time | 43 weeks |
| Newark Part No. | 55X3032 |
| Technical Datasheet | |
| Silicon Manufacturer | STMicroelectronics |
| No. of Bits | 32bit |
| Silicon Family Name | STM32L0 |
| Core Architecture | ARM |
| Core Sub-Architecture | Cortex-M0+ |
| Silicon Core Number | STM32L053R8 |
| Kit Contents | Dev Board STM32L053R8 |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
NUCLEO-L053R8 is a STM32 Nucleo-64 development board with STM32L053R8 MCU supporting Arduino and ST morpho connectivity. The STM32 Nucleo-64 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- 1 user LED shared with ARDUINO® and 1 user and 1 reset push-buttons
- 32.768kHz crystal oscillator
- Board connectors: ARDUINO® Uno V3 expansion connector
- ST morpho extension pin headers for full access to all STM32 I/Os
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
| Silicon Manufacturer | STMicroelectronics |
|---|---|
| Silicon Family Name | STM32L0 |
| Core Sub-Architecture | Cortex-M0+ |
| Kit Contents | Dev Board STM32L053R8 |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Bits | 32bit |
|---|---|
| Core Architecture | ARM |
| Silicon Core Number | STM32L053R8 |
| Product Range | - |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | 3A991A2 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
