
Need more?
| Quantity | Price |
|---|---|
| 1+ | $33.680 |
Product Information
Product Overview
NUCLEO-L4P5ZG is a STM32 Nucleo-144 development board with STM32L4P5ZGT6U MCU, supports Arduino, ST Zio and morpho connectivity. The STM32 Nucleo-144 board provides an affordable and flexible way for users to try out new concepts and build prototypes by choosing from the various combinations of performance and power consumption features, provided by the STM32 microcontroller. For compatible boards, the internal or external SMPS significantly reduces power consumption in Run mode. The ST Zio connector, which extends the ARDUINO® Uno V3 connectivity, and the ST morpho headers provide an easy means of expanding the functionality of the Nucleo open development platform with a wide choice of specialized shields.
- 3 user LEDs, 1 user push-button and 1 reset push-button
- 32.768kHz crystal oscillator
- Board connectors: SWD and ST morpho expansion connector
- Flexible power-supply options: ST-LINK USB VBUS, USB connector, or external sources
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
- Onboard ST-LINK debugger/programmer w/ USB re-enumeration capability: mass storage, virtual COM port
Technical Specifications
STMicroelectronics
STM32
Cortex-M4
Nucleo-144 Board STM32L4P5ZGT6U
No SVHC (25-Jun-2025)
32bit
ARM
STM32L4P5ZGT6U
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
