Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WBA65RICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5396
Your Part Number
82 In Stock
10 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $78.280 |
Price for:Each
Minimum: 1
Multiple: 1
$78.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoNUCLEO-WBA65RICopy
Manufacturer Standard Lead Time42 weeks
Newark Part No.25AM5396
Technical Datasheet
Silicon ManufacturerSTMicroelectronics
No. of Bits32bit
Silicon Family NameSTM32
Core ArchitectureARM
Core Sub-ArchitectureCortex-M33F
Silicon Core NumberSTM32WBA65RI
Kit ContentsNucleo-64 Development Board STM32WBA65RI
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
NUCLEO-WBA65RI is a STM32 Nucleo-64 development board with STM32WBA65RI MCU. This is Bluetooth® Low Energy wireless and ultra‑low‑power board embedding a powerful and ultra‑low‑power radio compliant with the Bluetooth® Low Energy SIG specification v5.4, IEEE 802.15.4-2015 PHY and MAC, supporting Thread, Matter, and Zigbee®. The ARDUINO® Uno V3 connectivity support and the ST morpho headers allow the easy expansion of the functionality of the STM32 Nucleo open development platform with a wide choice of specialized shields.
- Ultra-low-power wireless STM32WBA series microcontroller based on the Arm® Cortex®‑M33 core
- 2Mbytes of flash memory and 512Kbytes of SRAM in a VFQFPN68 package
- Three user LEDs and three user and one reset push-buttons
- Board connectors: USB Type-C®, ARDUINO® Uno V3 expansion connector, ST morpho extension pin headers
- Flexible power-supply options: ST-LINK USB VBUS or external sources
- On-brd STLINK-V3 debugger/programmer w/ USB re-enumeration capability: mass storage, virtual COM port
- Support of a wide choice of IDEs including IAR Embedded Workbench®, MDK-ARM, and STM32CubeIDE
Technical Specifications
Silicon Manufacturer
STMicroelectronics
Silicon Family Name
STM32
Core Sub-Architecture
Cortex-M33F
Kit Contents
Nucleo-64 Development Board STM32WBA65RI
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
STM32WBA65RI
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5A992C
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
