Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P-NUCLEO-53L1A1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52AC5936 |
| Your Part Number | |
| Technical Datasheet |
35 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $61.010 |
Price for:Each
Minimum: 1
Multiple: 1
$61.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P-NUCLEO-53L1A1Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 52AC5936 |
| Technical Datasheet | |
| Board Type | Evaluation Kit |
| IC / Module Used | STM32F401RE, VL53L1X |
| Application Sub Type | Long Distance Ranging Time-of-Flight |
| Kit Contents | Eval Kit VL53L1X |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
Complete evaluation kit allowing anyone to learn, evaluate and develop their application using the VL53L1X ToF, long-distance ranging sensor technology. Two VL53L1X breakout boards can be connected onto the X-NUCLEO-53L1A1 expansion board to integrate the VL53L1X into the customer’s application.
- VL53L1X Time-of-Flight (ToF), long-distance ranging sensor expansion board (X-NUCLEO53L1A1)
- STM32F401RE nucleo board
- Two VL53L1X breakout boards
- 0.25, 0.5 and 1mm height spacers to simulate air gaps
- Two different cover windows
- Equipped with an Arduino UNO R3 connector
Contents
X-NUCLEO-53L1A1 and NUCLEO-F401RE boards, Full system SW (including code examples and graphical user interface).
Technical Specifications
| Board Type | Evaluation Kit |
|---|---|
| Application Sub Type | Long Distance Ranging Time-of-Flight |
| SVHC | No SVHC (25-Jun-2025) |
| IC / Module Used | STM32F401RE, VL53L1X |
|---|---|
| Kit Contents | Eval Kit VL53L1X |
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
