
2 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $181.920 |
Product Information
Product Overview
P-NUCLEO-LRWAN3 is a STM32 Nucleo pack LoRa™ technology and high-performance (G)FSK/OOK/(G)MSK modulations is a development tool to learn and quickly develop low-power wide-area network (LPWAN) solutions. The pack contains both an LPWAN end-node and its related gateway. It is compatible with various LoRaWAN® network server providers. P-NUCLEO-LRWAN3 is intended for countries granting radio-communications access in frequency bands lower than 500MHz. On the gateway side, the NUCLEO-F746ZG board, based on a high-performance STM32F7 Arm® 32-bit microcontroller, controls a RisingHF ARDUINO® expansion board (LRWAN_GS_LF1) used as a basic LoRaWAN® packet forwarder. In that way, data coming from the development node can directly reach LoRaWAN® network servers. On the sensor-node side, the NUCLEO-L073RZ, based on an ultra-low-power STM32L0 Arm® 32-bit microcontroller, controls a RisingHF LRWAN_NS1 ARDUINO® expansion board used as a sensor node.
- NUCLEO-L073RZ development board: STM32L073RZT6 Arm® Cortex®-M0+ ultra-low-power MCU
- 32MHz with 192kbyte flash memory, 20kbyte SRAM and 6kbyte data EEPROM
- On-board ST-LINK/V2-1 debugger/programmer with USB re-enumeration capability: mass storage
- NUCLEO-F746ZG development board: STM32F746ZGT6 Arm® Cortex®-M7 high-performance MCU
- Ethernet compliant w/ IEEE-802.3-2002, USB OTG full speed or device, 32.768kHz crystal oscillator
- LRWAN-NS1 LoRa® LF band (433/470MHz) sensor expansion board (from RisingHF)
- STMicroelectronics HTS221 temperature and humidity sensor
- STMicroelectronics LPS22HB pressure sensor, STMicroelectronics LIS3MDL magnetometer
- STMicroelectronics LSM6DS3 accelerometer and gyroscope sensor
- LRWAN-GS-LF1 LoRa® LF band (433/470MHz) gateway expansion board (from RisingHF)
Contents
NUCLEO-L073RZ development board, NUCLEO-F746ZG development board, LRWAN-NS1 LoRa® LF sensor expansion board, LRWAN-GS-LF1 LoRa® LF gateway expansion board.
Technical Specifications
Nucleo Starter Pack
STM32L073RZT6, STM32F746ZGT6
LoRa LF Band Sensor and Gateway
-
STMicroelectronics
LoRa LF Band Sensor and Gateway
NUCLEO-L073RZ/NUCLEO-F746ZG Necleo Brds, LRWAN_NS1 Sensor & LRWAN_GS_LF1 Gateway Exp Brds, Antennas
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
