Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P0102AL 5AA4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel51AC9447RL Cut Tape51AC9447 |
| Your Part Number | |
| Technical Datasheet |
2,503 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.809 | $0.81 |
| Total Price | $0.81 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.809 |
| 50+ | $0.513 |
| 100+ | $0.332 |
| 250+ | $0.293 |
| 500+ | $0.253 |
| 1000+ | $0.227 |
| 2500+ | $0.211 |
| 5000+ | $0.194 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P0102AL 5AA4Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Newark Part No. | Re-Reel51AC9447RL Cut Tape51AC9447 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 100V |
| Gate Trigger Current Max | 200µA |
| Average On State Current | 160mA |
| On State RMS Current | 250mA |
| Thyristor Case Style | SOT-23 |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 8A |
| Holding Current Max | 6mA |
| Gate Trigger Voltage Max | 800mV |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Surface Mount |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 100V |
|---|---|
| Average On State Current | 160mA |
| Thyristor Case Style | SOT-23 |
| Peak Non Repetitive Surge Current | 8A |
| Gate Trigger Voltage Max | 800mV |
| Thyristor Mounting | Surface Mount |
| MSL | MSL 1 - Unlimited |
| Gate Trigger Current Max | 200µA |
|---|---|
| On State RMS Current | 250mA |
| No. of Pins | 3Pins |
| Holding Current Max | 6mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
