Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P0102DA 1AA3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 26M2107 |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.464 |
| 10+ | $0.455 |
| 100+ | $0.445 |
| 500+ | $0.436 |
| 1000+ | $0.427 |
| 2500+ | $0.418 |
| 10000+ | $0.408 |
| 25000+ | $0.399 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | P0102DA 1AA3Copy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 26M2107 |
| Technical Datasheet | |
| Peak Repetitive Off State Voltage | 400V |
| Gate Trigger Current Max | 200µA |
| Average On State Current | 500mA |
| On State RMS Current | 800mA |
| Thyristor Case Style | TO-92 |
| No. of Pins | 3Pins |
| Peak Non Repetitive Surge Current | 7A |
| Holding Current Max | 5mA |
| Gate Trigger Voltage Max | 800mV |
| Operating Temperature Max | 125°C |
| Thyristor Mounting | Through Hole |
| Product Range | - |
| MSL | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Peak Repetitive Off State Voltage | 400V |
|---|---|
| Average On State Current | 500mA |
| Thyristor Case Style | TO-92 |
| Peak Non Repetitive Surge Current | 7A |
| Gate Trigger Voltage Max | 800mV |
| Thyristor Mounting | Through Hole |
| MSL | - |
| Gate Trigger Current Max | 200µA |
|---|---|
| On State RMS Current | 800mA |
| No. of Pins | 3Pins |
| Holding Current Max | 5mA |
| Operating Temperature Max | 125°C |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
