Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP0109AL 5AA4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7483
Product RangeP01
Your Part Number
2 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.907 |
| 10+ | $0.599 |
| 100+ | $0.419 |
| 500+ | $0.341 |
| 1000+ | $0.316 |
| 2500+ | $0.310 |
| 10000+ | $0.303 |
Price for:Each
Minimum: 1
Multiple: 1
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoP0109AL 5AA4Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.45AC7483
Product RangeP01
Technical Datasheet
Peak Repetitive Off State Voltage100V
Gate Trigger Current Max1µA
Average On State Current160mA
On State RMS Current250mA
Thyristor Case StyleSOT-23
No. of Pins3Pins
Peak Non Repetitive Surge Current6A
Holding Current Max6mA
Gate Trigger Voltage Max800mV
Operating Temperature Max125°C
Thyristor MountingSurface Mount
Product RangeP01
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Peak Repetitive Off State Voltage
100V
Average On State Current
160mA
Thyristor Case Style
SOT-23
Peak Non Repetitive Surge Current
6A
Gate Trigger Voltage Max
800mV
Thyristor Mounting
Surface Mount
MSL
MSL 1 - Unlimited
Gate Trigger Current Max
1µA
On State RMS Current
250mA
No. of Pins
3Pins
Holding Current Max
6mA
Operating Temperature Max
125°C
Product Range
P01
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
