Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40G-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X0682RL
Cut Tape06X0682
Product RangeRBO40
Your Part Number
829 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.650 | $4.65 |
| Total Price | $4.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.650 |
| 50+ | $3.560 |
| 100+ | $2.900 |
| 250+ | $2.780 |
| 500+ | $2.710 |
| 1000+ | $2.490 |
| 2500+ | $2.440 |
| 5000+ | $2.380 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoRBO40-40G-TRCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel06X0682RL
Cut Tape06X0682
Product RangeRBO40
Technical Datasheet
Clamping Voltage Vc Max40V
Diode Case StyleTO-263 (D2PAK)
No. of Pins3Pins
Operating Voltage1.9V
Power Dissipation Pd1.5kW
Product RangeRBO40
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
40V
No. of Pins
3Pins
Power Dissipation Pd
1.5kW
Automotive Qualification Standard
-
Diode Case Style
TO-263 (D2PAK)
Operating Voltage
1.9V
Product Range
RBO40
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Alternatives for RBO40-40G-TR
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
