
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SATEL-VL53L4CDCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 29AK6898 |
| Your Part Number | |
| Technical Datasheet |
50 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $20.310 |
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SATEL-VL53L4CDCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | 29AK6898 |
| Technical Datasheet | |
| Accessory Type | Breakout Board |
| For Use With | STMicroelectronics VL53L4CD Time-of-Flight Proximity Sensor |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SATEL-VL53L4CD is a breakout board embedding the VL53L4CD time-of-flight high-accuracy proximity sensor. The SATEL-VL53L4CD package includes two breakout boards which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L4CD module is perforated. The developers can then break off the mini-PCB and use it in a 3.3V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L4CD breakout boards into the development and evaluation devices thanks to their small size. The SATEL-VL53L4CD package includes two breakout boards, which can be easily integrated into the customer's devices. Suitable for personal electronics, audio and video gaming and drones, virtual - augmented reality wearable application.
- VL53L4CD time-of-flight high-accuracy proximity sensor
- High-performance proximity ranging, independent of the target size and reflectance
- Divisible board that can be used as a mini-PCB breakout board
- From 0 to 1300mm with full field of view (FoW)
- Short distance linearity down to 1mm
- Compatible with X-NUCLEO-53L4A1
Contents
Two breakout boards.
Technical Specifications
| Accessory Type | Breakout Board |
|---|---|
| Product Range | - |
| For Use With | STMicroelectronics VL53L4CD Time-of-Flight Proximity Sensor |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
