Print Page
SATEL-VL53L4ED
Breakout Board, VL53L4ED, Time-of-Flight High-Accuracy Proximity Sensor, for X-NUCLEO-53L4A3 Board
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SATEL-VL53L4EDCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | 01AM0470 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
12 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.980 |
Price for:Each
Minimum: 1
Multiple: 1
$20.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | STMICROELECTRONICS |
|---|---|
| Manufacturer Part No | SATEL-VL53L4EDCopy |
| Manufacturer Standard Lead Time | 47 weeks |
| Newark Part No. | 01AM0470 |
| Technical Datasheet | |
| Accessory Type | Breakout Board |
| For Use With | STMicroelectronics X-NUCLEO-53L4A3 Expansion Boards |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
SATEL-VL53L4ED is a breakout board embedding the VL53L4ED Time-of-Flight high-accuracy proximity sensor with extended temperature capability. package includes two breakout boards, which can be easily integrated into the customer's devices. The PCB section that embeds the VL53L4ED module is perforated. The developers can then break off the mini-PCB and use it in a 3.3 V supply application via flying wires. This makes it easier to integrate the SATEL-VL53L4ED breakout boards into the development and evaluation devices thanks to their small size.
- VL53L4ED Time-of-Flight high accuracy proximity sensor with extended temperature capability
- High-performance proximity ranging, independent of the target size and reflectance
- From 0 to 1300mm with full field of view (FoW)
- Effective sensor temperature range of -40°C to 105°C
- Up to 400mm ranging under 100Klux
- Short distance linearity down to 1mm
- Divisible brd that can be used as mini-PCB breakout board, easy to integrate into customer's device
- Compatible with X-NUCLEO-53L4A3
Contents
Two breakout boards.
Technical Specifications
| Accessory Type | Breakout Board |
|---|---|
| Product Range | - |
| For Use With | STMicroelectronics X-NUCLEO-53L4A3 Expansion Boards |
|---|---|
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
