Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH35N65G2V-7AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AJ6008RL
Cut Tape50AJ6008
Your Part Number
927 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $18.070 | $18.07 |
| Total Price | $18.07 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $18.070 |
| 50+ | $11.740 |
| 100+ | $11.140 |
| 250+ | $10.920 |
| 500+ | $10.700 |
| 1000+ | $10.470 |
| 2500+ | $10.250 |
| 5000+ | $10.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTH35N65G2V-7AGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel50AJ6008RL
Cut Tape50AJ6008
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id45A
Drain Source Voltage Vds650V
Drain Source On State Resistance0.045ohm
On Resistance Rds(on)0.045ohm
Transistor Case StyleH2PAK
No. of Pins7Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.2V
Power Dissipation208W
Power Dissipation Pd208W
Operating Temperature Max175°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.045ohm
No. of Pins
7Pins
Gate Source Threshold Voltage Max
3.2V
Power Dissipation Pd
208W
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Channel Type
N Channel
Continuous Drain Current Id
45A
Drain Source On State Resistance
0.045ohm
Transistor Case Style
H2PAK
Rds(on) Test Voltage
20V
Power Dissipation
208W
Operating Temperature Max
175°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
