Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTWA35N65G2V-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AJ1812
Your Part Number
108 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $19.370 |
| 10+ | $15.740 |
| 25+ | $15.090 |
| 50+ | $14.450 |
| 100+ | $13.800 |
| 250+ | $13.530 |
| 500+ | $13.250 |
Price for:Each
Minimum: 1
Multiple: 1
$19.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSCTWA35N65G2V-4Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.74AJ1812
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Transistor PolarityN Channel
Continuous Drain Current Id45A
Drain Source Voltage Vds650V
On Resistance Rds(on)0.045ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleHiP247
No. of Pins4Pins
Rds(on) Test Voltage20V
Gate Source Threshold Voltage Max3.2V
Power Dissipation240W
Power Dissipation Pd240W
Operating Temperature Max200°C
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
MOSFET Module Configuration
Single
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
Drain Source On State Resistance
0.045ohm
No. of Pins
4Pins
Gate Source Threshold Voltage Max
3.2V
Power Dissipation Pd
240W
Product Range
-
Channel Type
N Channel
Continuous Drain Current Id
45A
On Resistance Rds(on)
0.045ohm
Transistor Case Style
HiP247
Rds(on) Test Voltage
20V
Power Dissipation
240W
Operating Temperature Max
200°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
