
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.742 | $0.74 |
| Total Price | $0.74 | ||
| Quantity | Price |
|---|---|
| 1+ | $0.742 |
| 50+ | $0.477 |
| 100+ | $0.418 |
| 250+ | $0.390 |
| 500+ | $0.374 |
| 1000+ | $0.360 |
| 2500+ | $0.353 |
| 5000+ | $0.346 |
Product Information
Product Overview
SEA05LTR is an advanced constant voltage and constant current controller with efficient LED pilot-lamp driver. It is highly integrated solution for SMPS applications, with an LED pilot-lamp requiring a dual control loop to perform CV (constant voltage) and CC (constant current) regulation. The IC allows very efficient LED pilot-lamp driving which helps to reduce the standby consumption of the SMPS. This driver integrates a voltage reference of two op-amps and a low side current sensing circuit with an LED pilot-lamp driver. Pin is implemented with an open-drain mosfet driven by square waveform with 12.5% duty cycle at 1KHz that allows reducing LED consumption. This driver is widely used in applications such as AC-DC adapter with LED pilot-lamp, battery chargers with LED pilot-lamp, SMPS with LED pilot-lamp etc.
- Operating VCC range from 3.5V - 36V
- Low quiescent consumption is 250µA
- Voltage control loop accuracy is ±0.5%
- Current sense threshold is 50mV
- Current control loop accuracy is ±4%
- Low external component count, open-drain output stage
- Case style is SOT23-6L
- Junction operating temperature range from -40°C to 150°C
Technical Specifications
1Channels
20mA
SOT-23
3.5V
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
Constant Current, Constant Voltage
1Outputs
-
20mA
-
6Pins
36V
-40°C
-
MSL 1 - Unlimited
-
SOT-23
20mA
1kHz
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
