Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSG3524NCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.26M3024
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.990 |
| 10+ | $1.630 |
| 100+ | $1.260 |
| 500+ | $1.210 |
| 1000+ | $1.190 |
| 2500+ | $1.170 |
| 5000+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSG3524NCopy
Manufacturer Standard Lead Time40 weeks
Newark Part No.26M3024
Technical Datasheet
Power Supply Controller TypeDouble Ended Controller
No. of Channels2Channels
Control ModeVoltage Mode Control
Supply Voltage Min8V
Supply Voltage Max40V
IC Case / PackageDIP
No. of Pins16Pins
IC MountingThrough Hole
Switching Frequency Typ-
Switching Frequency Min-
Switching Frequency Max300kHz
Duty Cycle Min0%
Duty Cycle Max45%
TopologyFlyback, Push-Pull
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
MSL-
SVHCTo Be Advised
Automotive Qualification Standard-
Controller IC Case StyleDIP
Frequency300kHz
Input Voltage20V
Output Current50mA
Output Voltage5V
Technical Specifications
Power Supply Controller Type
Double Ended Controller
Control Mode
Voltage Mode Control
Supply Voltage Max
40V
No. of Pins
16Pins
Switching Frequency Typ
-
Switching Frequency Max
300kHz
Duty Cycle Max
45%
Operating Temperature Min
0°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Frequency
300kHz
Output Current
50mA
No. of Channels
2Channels
Supply Voltage Min
8V
IC Case / Package
DIP
IC Mounting
Through Hole
Switching Frequency Min
-
Duty Cycle Min
0%
Topology
Flyback, Push-Pull
Operating Temperature Max
70°C
Qualification
-
SVHC
To Be Advised
Controller IC Case Style
DIP
Input Voltage
20V
Output Voltage
5V
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
