
10,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.710 | $8.55 |
| Total Price | $8.55 | ||
| Quantity | Price |
|---|---|
| 5+ | $1.710 |
| 10+ | $0.834 |
| 15+ | $0.804 |
| 25+ | $0.774 |
| 50+ | $0.744 |
| 125+ | $0.714 |
| 250+ | $0.699 |
| Quantity | Price |
|---|---|
| 2500+ | $0.419 |
| 7500+ | $0.391 |
| 12500+ | $0.380 |
Product Information
Product Overview
The Transil SM15T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. It is generally used against surges below 1500W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Transil SM15T Series
58.1V
SMD
64.6V
1.5kW
Surface Mount
No SVHC (25-Jun-2025)
Unidirectional
121V
2Pins
71.4V
150°C
-
Technical Docs (2)
Alternatives for SM15T68A
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
