Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T7V5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel23AH3594RL
Cut Tape23AH3594
Product RangeTransil SM15T
Your Part Number
10,601 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.220 | $1.22 |
| Total Price | $1.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.220 |
| 50+ | $0.675 |
| 100+ | $0.527 |
| 250+ | $0.495 |
| 500+ | $0.462 |
| 1000+ | $0.432 |
| 2500+ | $0.335 |
| 5000+ | $0.329 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM15T7V5ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel23AH3594RL
Cut Tape23AH3594
Product RangeTransil SM15T
Technical Datasheet
Product RangeTransil SM15T
TVS PolarityUnidirectional
Reverse Standoff Voltage6.4V
Clamping Voltage Max14.5V
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Minimum Breakdown Voltage7.13V
Maximum Breakdown Voltage7.88V
Peak Pulse Power Dissipation1.5kW
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM15T
Reverse Standoff Voltage
6.4V
Diode Case Style
DO-214AB (SMC)
Minimum Breakdown Voltage
7.13V
Peak Pulse Power Dissipation
1.5kW
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
14.5V
No. of Pins
2Pins
Maximum Breakdown Voltage
7.88V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM15T7V5A
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
