
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.260 | $2.26 |
| Total Price | $2.26 | ||
| Quantity | Price |
|---|---|
| 1+ | $2.260 |
| 50+ | $1.190 |
| 100+ | $1.040 |
| 250+ | $0.951 |
| 500+ | $0.862 |
| 1000+ | $0.779 |
| 2500+ | $0.711 |
| 5000+ | $0.678 |
| Quantity | Price |
|---|---|
| 2500+ | $0.816 |
| 7500+ | $0.778 |
| 12500+ | $0.762 |
Product Information
Product Overview
The SM5908 is a Transil™ unidirectional Transient Voltage Suppressor. This Transil diode has been designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. This device is more generally used against surges below 1500W (10/1000μs). The planar technology makes it compatible with high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 9500pF Typical capacitance
- Resin meets UL94V-0
- -55 to +175°C Operating junction temperature range
Applications
Power Management, Industrial, Communications & Networking, Defence, Military & Aerospace
Technical Specifications
SM590
5V
DO-214AB (SMC)
6V
1.5kW
Surface Mount
Lead (21-Jan-2025)
Unidirectional
8.5V
2Pins
6V
175°C
-
Technical Docs (2)
Alternatives for SM5908
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
