Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T220CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9541
Re-Reel34M8609RL
Cut Tape34M8609
Product RangeTransil SM6T
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.183 | $0.00 |
| Total Price | $0.92 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.957 |
| 50+ | $0.592 |
| 100+ | $0.385 |
| 250+ | $0.340 |
| 500+ | $0.295 |
| 1000+ | $0.266 |
| 2500+ | $0.226 |
| 5000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.183 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T220CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9541
Re-Reel34M8609RL
Cut Tape34M8609
Product RangeTransil SM6T
Technical Datasheet
Clamping Voltage Vc Max388V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage220V
Power Dissipation Pd600W
Product RangeTransil SM6T
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
388V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
220V
Product Range
Transil SM6T
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
