Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T220CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9541
Re-Reel34M8609RL
Cut Tape34M8609
Product RangeTransil SM6T Series
Your Part Number
2,167 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.957 | $4.78 |
| Total Price | $4.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.957 |
| 50+ | $0.592 |
| 100+ | $0.385 |
| 250+ | $0.340 |
| 500+ | $0.295 |
| 1000+ | $0.266 |
| 2500+ | $0.226 |
| 5000+ | $0.185 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.183 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T220CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9541
Re-Reel34M8609RL
Cut Tape34M8609
Product RangeTransil SM6T Series
Technical Datasheet
Clamping Voltage Vc Max388V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage220V
Power Dissipation Pd600W
Product RangeTransil SM6T Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SM6T220CA is a bidirectional Transil™ ESD Protection Device designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2, MIL STD 883, method 3015 and electrical over stress according to IEC 61000-4-4 and 5. The device is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- 0.2µA at 25°C and 1µA at 85°C Low leakage current
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Clamping Voltage Vc Max
388V
No. of Pins
2Pins
Power Dissipation Pd
600W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
220V
Product Range
Transil SM6T Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
