Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T68ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9554
Re-Reel34M8616RL
Cut Tape34M8616
Product RangeTransil SM6T Series
Your Part Number
9,280 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.687 | $3.44 |
| Total Price | $3.44 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.687 |
| 10+ | $0.345 |
| 15+ | $0.332 |
| 25+ | $0.318 |
| 50+ | $0.305 |
| 125+ | $0.291 |
| 250+ | $0.267 |
| 500+ | $0.242 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.168 |
| 7500+ | $0.164 |
| 12500+ | $0.161 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T68ACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9554
Re-Reel34M8616RL
Cut Tape34M8616
Product RangeTransil SM6T Series
Technical Datasheet
Product RangeTransil SM6T Series
TVS PolarityUnidirectional
Reverse Standoff Voltage58.1V
Clamping Voltage Max121V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Minimum Breakdown Voltage64.6V
Maximum Breakdown Voltage71.4V
Peak Pulse Power Dissipation600W
Operating Temperature Max150°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Transil SM6T series TVS Diode designed to protect sensitive equipment against electrostatic discharges according to IEC 61000-4-2 and MIL STD 883, method 3015 and electrical overstress according to IEC 61000-4-4 and 5. It is generally used against surges below 600W (10/1000µs). Planar technology makes these devices suitable for high-end equipment and SMPS where low leakage current and high junction temperature are required to provide reliability and stability over time.
- 6.8 to 220V Breakdown voltage range
- Unidirectional and bidirectional types
- 515W (10/1000µs) High power capability at Tj max
- -55 to 150°C Operating junction temperature range
Applications
Defence, Military & Aerospace, Power Management, Industrial
Technical Specifications
Product Range
Transil SM6T Series
Reverse Standoff Voltage
58.1V
Diode Case Style
DO-214AA (SMB)
Minimum Breakdown Voltage
64.6V
Peak Pulse Power Dissipation
600W
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
121V
No. of Pins
2Pins
Maximum Breakdown Voltage
71.4V
Operating Temperature Max
150°C
Qualification
-
Technical Docs (2)
Alternatives for SM6T68A
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
