Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T68CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9555
Re-Reel34M8617RL
Cut Tape34M8617
Product RangeTransil SM6T
Your Part Number
5,000 In Stock
7,500 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.144 | $0.00 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.683 |
| 10+ | $0.329 |
| 15+ | $0.314 |
| 25+ | $0.299 |
| 50+ | $0.284 |
| 125+ | $0.269 |
| 250+ | $0.245 |
| 500+ | $0.219 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.144 |
| 7500+ | $0.122 |
| 12500+ | $0.121 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T68CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9555
Re-Reel34M8617RL
Cut Tape34M8617
Product RangeTransil SM6T
Technical Datasheet
Product RangeTransil SM6T
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Transil SM6T
No. of Pins
2Pins
SVHC
No SVHC (25-Jun-2025)
Diode Case Style
DO-214AA (SMB)
Automotive Qualification Standard
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
