Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T6V8CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9553
Full Reel96AC3826
Re-Reel34M8615RL
Cut Tape34M8615
Product RangeTransil SM6T Series
Your Part Number
27,357 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.597 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.597 |
| 50+ | $0.377 |
| 100+ | $0.254 |
| 250+ | $0.232 |
| 500+ | $0.209 |
| 1000+ | $0.184 |
| 2500+ | $0.163 |
| 5000+ | $0.151 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.148 |
| 7500+ | $0.137 |
| 12500+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTMICROELECTRONICS
Manufacturer Part NoSM6T6V8CACopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel94W9553
Full Reel96AC3826
Re-Reel34M8615RL
Cut Tape34M8615
Product RangeTransil SM6T Series
Technical Datasheet
Clamping Voltage Vc Max13.4V
Diode Case StyleDO-214AA (SMB)
No. of Pins2Pins
Operating Voltage6.8V
Power Dissipation Pd5W
Product RangeTransil SM6T Series
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clamping Voltage Vc Max
13.4V
No. of Pins
2Pins
Power Dissipation Pd
5W
Automotive Qualification Standard
-
Diode Case Style
DO-214AA (SMB)
Operating Voltage
6.8V
Product Range
Transil SM6T Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SM6T6V8CA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
